PDP SEO Portlet

3312NH3

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3312NH3
Secondary Manufacturer Part#: 3312NH3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ball
92 mm
50 dBA
Lead Wire
6.4000 W
4350 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$48.98571
50+
$42.86486
150+
$34.0921
500+
$32.175
1000+
$32.01