PDP SEO Portlet

3312GM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3312GM
Secondary Manufacturer Part#: 3312GM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40.02
1.133233
Sintec-Sleeve
92 mm
34 dB
Leads
1.7000 W
2.6 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$31.72857
50+
$27.75676
150+
$22.07895
500+
$20.56275
1000+
$20.4573