3252J/2H3P
DC Axial Fan, 12 V, Square, 92 mm, 38 mm, Ball Bearing, 158.9 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 158.9 CFM | ||
| 4.5 | ||
| Ball Bearing | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 64 dBA | ||
| 2 Lead Wires | ||
| 35 W | ||
| 3250J Series | ||
| 7450 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |