PDP SEO Portlet

3218J/2H4P

DC Axial Fan, 48 V, Square, 92 mm, 38 mm, Ball Bearing, 165 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3218J/2H4P
Secondary Manufacturer Part#: 3218J/2H4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
165 CFM
4.7
Ball Bearing
1 A
38 mm
92 mm
Square
73 dBA
4 Lead Wires, PWM Control, Tachometer
50 W
3200J Series
13000 RPM
800 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$91.87143
50+
$78.93243
150+
$61.60526
500+
$56.38425
1000+
$56.0951