PDP SEO Portlet

3214JN

DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 77 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3214JN
Secondary Manufacturer Part#: 3214JN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Innovative impeller with winglets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT
  • Full y integrated electronic commutation. Protected against reverse polarity and locking.
  • Connection via single strands AWG 24 (H3 and H4: AWG 22), TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 240 g
  • 92 x 92 x 38 mm
  • Air flow cfm: 76.9

Technical Attributes

Find Similar Parts

Description Value
77 CFM
2.17
Ball Bearing
270 mA
38 mm
92 mm
Square
IP20
51 dBA
2 Lead Wires
6.5 W
3200J Series
6000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$53.68571
50+
$46.94595
150+
$37.31579
500+
$34.749
1000+
$34.5708