3214JH
DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 86 CFM
- RoHS 10 Compliant
- Tariff Charges
- Very rigid compression curve for high air flow at high back pressure.
- Innovative impeller with winglets for low noise.
- Material: fibreglass-reinforced plastic. Impeller PA, housing PBT
- Full y integrated electronic commutation. Protected against reverse polarity and locking.
- Connection via single strands AWG 22, TR 64. Bared and tin-plated.
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
- Mass: 240 g
- 92 x 92 x 38 mm
- Air flow cfm: 86.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 CFM | ||
| 2.44 | ||
| Ball Bearing | ||
| 375 mA | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 55 dBA | ||
| 2 Lead Wires | ||
| 9 W | ||
| 3200J Series | ||
| 6800 RPM | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |