3214J/39NR
DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 76.5 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3214J/39NR
Secondary Manufacturer Part#: 3214J/39NR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 76.5 CFM | ||
| 2.16 | ||
| Ball Bearing | ||
| 270 mA | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP54 | ||
| 51 dBA | ||
| 3 Lead Wires, Alarm Output | ||
| 6.5 W | ||
| 3200J Series | ||
| 6000 RPM | ||
| 205 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |