3212JH
DC Axial Fan, 12 V, Square, 92 mm, 38 mm, Ball Bearing, 86 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3212JH
Secondary Manufacturer Part#: 3212JH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 CFM | ||
| 2.44 | ||
| Ball Bearing | ||
| 750 mA | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 55 dBA | ||
| 2 Lead Wires | ||
| 9 W | ||
| 3200J Series | ||
| 6800 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |