PDP SEO Portlet

3212J/2N-301

DC Axial Fan, 12 V, Square, 92 mm, 38 mm, Ball Bearing, 76.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3212J/2N-301
Secondary Manufacturer Part#: 3212J/2N-301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation. Protected against reverse polarity and locking
  • Connection via single strands AWG 24 (H3 and H4: AWG 22), TR 64.Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 240 g (H3 and H4: 280 g).

Technical Attributes

Find Similar Parts

Description Value
76.5 CFM
2.16
Ball Bearing
630 mA
38 mm
92 mm
Square
IP54
51 dBA
2 Lead Wires
7.5 W
3200J Series
6000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$55.27143
50+
$48.35135
150+
$38.44737
500+
$34.61538
1000+
$33.75