PDP SEO Portlet

255N

DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 2.06 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 255N
Secondary Manufacturer Part#: 255N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 5 g
  • Power Input: 0.4 Watt

Technical Attributes

Find Similar Parts

Description Value
2.06 CFM
0.06
Sleeve Bearing
80 mA
8 mm
25 mm
Square
IP20
16 dBA
2 Lead Wires
400 mW
250 Series
9600 RPM
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$29.32857
50+
$25.12162
150+
$19.56579
500+
$17.60256
1000+
$17.1625