255M
DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 1.35 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Axial, DC Axial Fans
Avnet Manufacturer Part #: 255M
Secondary Manufacturer Part#: 9290904202
- RoHS 10 Compliant
- Tariff Charges
- Compact fan with low power consumption
- Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 28, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation counter-clockwise
- Mass: 5 g
- Power Input: 0.2 Watt
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 0.04 m³/min | ||
| Sleeve Bearing | ||
| 50 MA | ||
| 8 mm | ||
| 25 mm | ||
| Square | ||
| IP20 | ||
| 5 dBA | ||
| null | ||
| null | ||
| 6500 rpm | ||
| 15 Pa | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |