PDP SEO Portlet

255H

DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 2.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 255H
Secondary Manufacturer Part#: 255H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 5 g
  • Power Input: 0.6 Watt

Technical Attributes

Find Similar Parts

Description Value
2.7 CFM
0.08
Sleeve Bearing
8 mm
25 mm
Square
IP20
23 dBA
2 Lead Wires
600 mW
250 Series
12000 RPM
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$29.37143
50+
$25.64865
150+
$20.39474
500+
$19.00275
1000+
$18.9053