PDP SEO Portlet

255/2N

DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 1.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 255/2N
Secondary Manufacturer Part#: 255/2N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.9 CFM
0.058
Sleeve Bearing
80 mA
8 mm
25 mm
Square
16 dBA
3 Lead Wires, Tachometer
400 mW
250 Series
9600 RPM
29 Pa
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$28.77143
50+
$25.16216
150+
$20.06579
500+
$18.69075
1000+
$18.5949