PDP SEO Portlet

255/2H

DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 2.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 255/2H
Secondary Manufacturer Part#: 255/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.6 CFM
0.076
Sleeve Bearing
120 mA
8 mm
25 mm
Square
23 dBA
3 Lead Wires, Tachometer
600 mW
250 Series
12000 RPM
47 Pa
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$31.5
50+
$27.54054
150+
$21.94737
500+
$20.436
1000+
$20.3312