PDP SEO Portlet

252N

DC Axial Fan, 12 V, Square, 25 mm, 8 mm, Sleeve Bearing, 2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 252N
Secondary Manufacturer Part#: 252N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 5 g
  • Power Input: 0.5 Watt

Technical Attributes

Find Similar Parts

Description Value
2 CFM
0.06
Sleeve Bearing
8 mm
25 mm
Square
IP20
15 dBA
2 Lead Wires
500 mW
250 Series
9000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.21622
50+
$22.7947
150+
$18.31593
500+
$16.66667
1000+
$16.1875