PDP SEO Portlet

252/2N

DC Axial Fan, 12 V, Square, 25 mm, 8 mm, Sleeve Bearing, 1.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 252/2N
Secondary Manufacturer Part#: 252/2N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.9 CFM
0.056
Sleeve Bearing
38 mA
8 mm
25 mm
Square
15 dBA
3 Lead Wires, Tachometer
450 mW
250 Series
9000 RPM
28 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$31.82857
50+
$27.32432
150+
$24.1962
500+
$24.07275
1000+
$23.9493