PDP SEO Portlet

2218F/2TDH4P

DC Axial Fan, 48 V, Circular, 220 mm, 51 mm, Ball Bearing, 718 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 2218F/2TDH4P
Secondary Manufacturer Part#: 2218F/2TDH4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High- performance 200 mm fan with compact overall height
  • Low operating noise level at high back pressure
  • 3-phase fan drive high degree of running smoothness and high efficiency
  • Standard with speed signal and PWM (P) or 0-10Vdc / PWM (O) speed control.General characteristics:
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug forscrew M4 x 8
  • Electronic commutation fully integrated
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 20, UL 1007 / AWG 22, UL 1061, bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 1000 g.

Technical Attributes

Find Similar Parts

Description Value
718 CFM
20.33
Ball Bearing
51 mm
220 mm
Circular
IP20
72 dBA
4 Lead Wires, PWM Control, Tachometer
103 W
2200FTD Series
6500 RPM
1.17 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$355.17143
50+
$310.81081
150+
$254.9764
500+
$253.6755
1000+
$252.3746