PDP SEO Portlet

2214F/2TDHHO

DC Axial Fan, 24 V, Circular, 220 mm, 51 mm, Ball Bearing, 553 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 2214F/2TDHHO
Secondary Manufacturer Part#: 2214F/2TDHHO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High- performance 200 mm fan with compact overall height
  • Low operating noise level at high back pressure
  • 3-phase fan drive high degree of running smoothness and high efficiency
  • Standard with speed signal and PWM (P) or 0-10Vdc / PWM (O) speed control.General characteristics:
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug forscrew M4 x 8
  • Electronic commutation fully integrated
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 20, UL 1007 / AWG 22, UL 1061, bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 1000 g.

Technical Attributes

Find Similar Parts

Description Value
553 CFM
15.66
Ball Bearing
51 mm
220 mm
Circular
IP20
66 dBA
4 Lead Wires, Analog Control Input, Tachometer
48 W
5000 RPM
725 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$229.25714
30+
$216.86486
50+
$195.3421
120+
$190.33333
240+
$170.9528