2168-4-7320
Motor Run Capacitor, Can, 16 uF, Stud Mount - M8, Wire Leaded, 46 mm, 160 mm
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 2168-4-7320
Secondary Manufacturer Part#: 2168-4-7320
- RoHS 10 Compliant
- Tariff Charges
The 2168-4-7320 is a metal Electrolytic Capacitor for use with multi-speed blowers, AC and DC axial fans.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 uF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| 75 °C | ||
| -25 °C | ||
| 46 mm | ||
| 160 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |