2166-4-7320
10 MF CAP 400V METAL
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 2166-4-7320
Secondary Manufacturer Part#: 2166-4-7320
- RoHS 10 Compliant
- Tariff Charges
The 2166-4-7320 is a wire leaded Electrolytic Metal Capacitor for use with multi-speed blowers. It is possible to make any ebm blower with a PSC motor a multi-speed blower by adding a second or third capacitor on the load line (blue) at or near the value of the motor run capacitor. Actual capacitor value and RPM achieved are dependant on the nature of each application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| Multi-Speed Blowers | ||
| 85 °C | ||
| -25 °C | ||
| 35 mm | ||
| 99 mm | ||
| Metal Capacitor with Plastic Lid |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |