2165-4-7320
Motor Run Capacitor, Can, 8 uF, Stud Mount - M8, Wire Leaded, 35 mm, 101 mm
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 2165-4-7320
Secondary Manufacturer Part#: 2165-4-7320
- RoHS 10 Compliant
- Tariff Charges
The 2165-4-7320 is a Metal Capacitor with operating temperature range of -25 to 85°C. It has wire leaded terminals.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 uF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| 85 °C | ||
| -25 °C | ||
| 35 mm | ||
| 101 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |