2162-4-7320
Cap Motor Run 5uF Metal Can 85°C
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 2162-4-7320
Secondary Manufacturer Part#: 2162-4-7320
- RoHS 10 Compliant
- Tariff Charges
The 2162-4-7320 is a Metal Capacitor with operating temperature range of -25 to 85°C. It has wire leaded terminals.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 uF | ||
| - | ||
| Can | ||
| Stud Mount | ||
| Wire Leaded | ||
| 85 °C | ||
| -25 °C | ||
| 39 mm | ||
| 104 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |