2161-4-7320
Cap Motor Run 4uF Metal Can 85°C
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 2161-4-7320
Secondary Manufacturer Part#: 2161-4-7320
- RoHS 10 Compliant
- Tariff Charges
The 2161-4-7320 is a Blower Electrolytic Capacitor constructed with plastic. This fan motor capacitor can be used with the EBM-PAPST AC and DC axial fans.
- -25 to 85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 uF | ||
| - | ||
| Can | ||
| Stud Mount | ||
| Wire Leaded | ||
| 85 °C | ||
| -25 °C | ||
| 34 mm | ||
| 104 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |