PDP SEO Portlet

XVM-259R2425-R

Supercapacitor, 4.17 F, 259.2 V, Screw, -5%, +20%, 1500 hours @ 65°C, Stud Mount - M5/M6, 0.31 ohm

Manufacturer:Eaton
Avnet Manufacturer Part #: XVM-259R2425-R
Secondary Manufacturer Part#: XVM-259R2425-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The 16 V XVM supercapacitor module offers a means to easily achieve higher voltage, power or discharge time through series or parallel connection of multiple modules.

  • Energy storage module for ride-through power
  • Long life energy storage, up to 20 years*
  • Easy integration into rack based system
  • Wide operating temperature range
  • High voltage for maximum efficiency
  • High efficiency (>98%) under broad operating conditions
  • High reliability, green solution
  • Low operating costs and maintenance free

Technical Attributes

Find Similar Parts

Description Value
4.17 F
-5%, +20%
Stud Mount - M5/M6
Screw
0.31 Ohm
-888
1500 hours @ 65°C
65 °C
-40 °C
-888
68.7 mm
550 mm
266 mm
-888
259.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2302.48571
2+
$2178.02703
4+
$2120.71053
8+
$2066.33333
16+
$2014.675