PDP SEO Portlet

XVM-16R2656-R

Supercapacitor, 65 F, 16.2 V, Screw, 0%, +20%, 1500 hours @ 65°C

Manufacturer:Eaton
Avnet Manufacturer Part #: XVM-16R2656-R
Secondary Manufacturer Part#: XVM-16R2656-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XVM supercapacitor module offers easy integration for 12 V systems and can be series connected to hundreds of volts. They can provide up to a few kilowatts of power for backup applications such as wind turbines and UPSs or quick charge and high cycling experienced in warehouse automation. The module is RoHS compliant, UL recognized and vibration resistant and is rated for up to 16 V operation, 65 F.

  • Compact size for easy mounting as replacement for, or in conjunction with a 12 V battery
  • Series or parallel connection of multiple modules for higher voltage, power or discharge time
  • High reliability, green solution for pulse or backup power applications
  • Maintenance free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
65 F
Screw Mount
22 mOhm
21.5 mm
1500 hours @ 65°C
65 °C
-40 °C
-888
77.5 mm
236 mm
45.8 mm
-888
16.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$183.45946
20+
$179.81457
40+
$177.23238
80+
$174.7233
160+
$169.7