XV3550-2R7307-R
Supercapacitor, 300 F, 2.7 V, Snap-In, -5%, +10%, 1500 hours @ 65°C, Can, Through Hole, 0.0045 ohm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: XV3550-2R7307-R
Secondary Manufacturer Part#: XV3550-2R7307-R
- RoHS 10 Compliant
- Tariff Charges
Eaton PowerStor supercapacitors are unique, ultrahigh capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several amps for milliseconds.
- Over 10-year operating life at room temperature
- Ultra low ESR for high power density
- Large capacitance for high energy density
- Long cycle life
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 F | ||
| -5%, +10% | ||
| Can | ||
| Through Hole | ||
| Snap-In | ||
| 0.0045 Ohm | ||
| -888 | ||
| 1500 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| 35 mm | ||
| 53 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.J.2 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |