PDP SEO Portlet

XLR-48R6167-R

Supercapacitor, 166 F, 48.6 V, Screw, 0%, +20%, 1500 hours @ 65°C, Panel Mount, 5000 uohm, 421 mm

Manufacturer:Eaton
Avnet Manufacturer Part #: XLR-48R6167-R
Secondary Manufacturer Part#: XLR-48R6167-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLR-48 supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for back up power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few micro-amps to megawatts. These products feature low ESR for high power density with environmentally friendly materials for a green power solution.

  • Ultra low ESR provides high efficiency, high power
  • Industry standard form factor for easy integration
  • High power density to optimize system size and low operating costs
  • Millions of charge/discharge cycles for life of application
  • No heavy metals, RoHS compliant, non-hazardous energy storage
  • Heavy duty metal housing for high vibration, high current applications
  • IP65 environmental rating for high dust areas and water jet washable
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
166 F
0%, +20%
Panel Mount
Screw
5000 uOhm
-888
1500 hours @ 65°C
65 °C
-40 °C
-888
175.4 mm
421 mm
177 mm
-888
48.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2046.42857
10+
$1935.81081
30+
$1884.86842
50+
$1836.53846
100+
$1790.625