PDP SEO Portlet

XL60-2R7308W-R

Supercapacitor, 3000 F, 2.7 V, Screw, 0%, +20%, 1500 hours @ 65°C, Chassis Mount, 230 uohm, 60.7 mm

Manufacturer:Eaton
Avnet Manufacturer Part #: XL60-2R7308W-R
Secondary Manufacturer Part#: XL60-2R7308W-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials.This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The XL60 Series supercapacitor cells offers high energy and power in a standardized form factor. Terminal design is optimized for high reliability and low contact resistance.

  • Long life energy storage, up to 20 years
  • Ultra low ESR for very high power density
  • Wide operating temperature range
  • Maintenance free
  • Cost effective backup power and large energy recapture
  • Low operating costs
  • High efficiency (>98%) under broad environmental conditions
  • High reliability, green solution

Technical Attributes

Find Similar Parts

Description Value
3000 F
0%, +20%
Chassis Mount
Screw
230 uOhm
-888
1500 hours @ 65°C
65 °C
-40 °C
60.7 mm
138 mm
60.7 x 138
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$93.94286
100+
$84.60811
1000+
$78.22368
2000+
$76.21795
4000+
$74.3125