XL60-2R7308T-R
Supercapacitor, 3000 F, 2.7 V, Screw, 0%, +20%, 1500 hours @ 65°C, Can, Chassis Mount, 230 uohm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: XL60-2R7308T-R
Secondary Manufacturer Part#: XL60-2R7308T-R
- RoHS 10 Compliant
- Tariff Charges
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials.This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The XL60 Series supercapacitor cells offers high energy and power in a standardized form factor. Terminal design is optimized for high reliability and low contact resistance.
- Long life energy storage, up to 20 years
- Ultra low ESR for very high power density
- Wide operating temperature range
- Maintenance free
- Cost effective backup power and large energy recapture
- Low operating costs
- High efficiency (>98%) under broad environmental conditions
- High reliability, green solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3000 F | ||
| 0%, +20% | ||
| Can | ||
| Chassis Mount | ||
| Screw | ||
| 230 uOhm | ||
| -888 | ||
| 1500 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| 60.7 mm | ||
| 138 mm | ||
| -888 | ||
| 60.7 x 138 | ||
| -888 | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |