PDP SEO Portlet

XB3560-2R5407-R

Manufacturer:Eaton
Avnet Manufacturer Part #: XB3560-2R5407-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4500 µohm
null
Through Hole
-25 °C
1500 hours @ 70°C
Snap-In
XB Series
-10%, +10%
null
null
35 mm
63 mm
2.5 V
null
Radial Can
70 °C
400 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 39.78571
20+
$39.78571
100+
$30.12162
500+
$18.32895
1000+
$17.85897
2000+
$17.4125
SubTotal:
$795.71