PDP SEO Portlet

VPH4-0060TR-R

Inductor, Coupled, 10.1 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: VPH4-0060TR-R
Secondary Manufacturer Part#: VPH4-0060TR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Six winding, surface mount devices that offer more than 500 usable inductor or transformer configurations
  • High power density and low profile
  • Low radiated noise and tightly coupled windings
  • Power range from 1 Watt – 70 Watts
  • Frequency range to over 1MHz
  • 500 VAC Isolation
  • Ferrite core materia

Technical Attributes

Find Similar Parts

Description Value
82.8
10.1
Surface Mount
156 nH
85 °C
-40 °C
10 mm
18 mm
VERSA-PAC VP Series
24.6 mm
1.41
1.52
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$9.81429
15120+
$6.31081
30240+
$6.14474
60480+
$5.98718
120960+
$5.8375