PDP SEO Portlet

VP1-1400-R

Inductor, Coupled, 89.6 uH, 145 Milliohm, 850 mA, 12.9mm x 9.2mm x 6.2mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: VP1-1400-R
Secondary Manufacturer Part#: VP1-1400-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VERSA-PAC series surface-mount Standard Inductor with ferrite core. It is suitable for buck, boost, coupled, choke, filter, resonant, noise filtering, forward and common mode applications. The windings on the same magnetic core behave differently. Two windings in series result in four times the inductance of a single winding. This is because the inductance varies proportionately to the square of the turns. Paralleled VERSA-PAC windings result in no change to the net inductance because the total number of turns remains unchanged, only the effective wire size becomes larger. Two parallel windings result in approximately twice the current carrying capability of a single winding. The net inductance of a given PCM configuration is based on the number of windings in series squared multiplied by the inductance of a single winding. The current rating of a PCM configuration is derived by multiplying the maximum current rating of one winding by the number of windings in parallel.

  • 500VAC Isolation
  • Six windings that offer more than 500 usable inductor or transformer configurations
  • High power density and low profile
  • Low radiated noise and tightly coupled windings
  • Frequency range to over 1MHz
  • Power range from 1 to 70W

Technical Attributes

Find Similar Parts

Description Value
145
89.6
Surface Mount
96 nH
85 °C
-40 °C
6.2 mm
12.9 mm
VERSA-PAC VP Series
13 mm
850
60
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  7200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.40192