PDP SEO Portlet

UP5-470-R

Power Inductor (SMD), 47 uH, ± 20%, 2.6 A, Unshielded, 4.5 A, 18.54mm x 15.24mm x 7.11mm

Manufacturer:Eaton
Avnet Manufacturer Part #: UP5-470-R
Secondary Manufacturer Part#: UP5-470-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 18.54 x 15.24 x 7.11mm maximum surface mount package
  • Ferrite core material
  • Inductance range from 1.0µH to 1000µH
  • Current range from 0.56 to 20 Amps
  • Frequency range up to 1MHz
  • RoHS compliant
  • Storage temperature range: -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.45714
15000+
$1.2539
30000+
$1.24754
60000+
$1.24118
120000+
$1.23481