PDP SEO Portlet

UP4B-220-R

Power Inductor (SMD), 22 uH, ± 20%, 4.5 A, Unshielded, 7.6 A, 22.1mm x 15mm x 7.87mm

Manufacturer:Eaton
Avnet Manufacturer Part #: UP4B-220-R
Secondary Manufacturer Part#: UP4B-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UP4B-220-R is an UNI-PAC™ surface-mount Power Inductor with ferrite core. It is ideal for applications requiring low inductance and high-current in a miniature package.

  • Maximum power density
  • Protective case eliminates core breakage
  • Meets UL94V-0 flammability standard
  • 260°C Maximum for 10sec solder reflow temperature
  • -40 to 125°C Storage temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:275  Mult:275  
USD $:
275+
$2.1
15125+
$1.70405
30250+
$1.6954
60500+
$1.68675
121000+
$1.6781