PDP SEO Portlet

UP2UC-681-R

Power Inductor (SMD), 680 uH, ± 20%, 400 mA, Unshielded, 400 mA, 12.7mm x 9.3mm x 5.21mm

Manufacturer:Eaton
Avnet Manufacturer Part #: UP2UC-681-R
Secondary Manufacturer Part#: UP2UC-681-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free, RoHS compliant
  • 125°C maximum total temperature operation
  • 9.5 x 12.7 x 5.21mm drum core
  • Ferrite core material
  • Inductance range from 1.0µH to 1000µH
  • Current range from 0.30 to 9.0 amps

Technical Attributes

Find Similar Parts

Description Value
1.811 Ohm
680 uH
20
Unshielded
5.21 mm
12.95 mm
UP2 Series
9.5 mm
400 mA
400 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.88143
15000+
$0.80868
30000+
$0.80458
60000+
$0.80048
120000+
$0.79637