UP2UC-330-R
Power Inductor (SMD), 33 uH, ± 20%, 2.1 A, Unshielded, 2 A, 12.7mm x 9.3mm x 5.21mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: UP2UC-330-R
Secondary Manufacturer Part#: UP2UC-330-R
- RoHS 10 Compliant
- Tariff Charges
- Halogen Free, RoHS compliant
- 125°C maximum total temperature operation
- 9.5 x 12.7 x 5.21mm drum core
- Ferrite core material
- Inductance range from 1.0µH to 1000µH
- Current range from 0.30 to 9.0 amps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 81.6 mOhm | ||
| 33 uH | ||
| 20 | ||
| Unshielded | ||
| 5.21 mm | ||
| 12.95 mm | ||
| UP2 Series | ||
| 9.5 mm | ||
| 2.1 A | ||
| 2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |