PDP SEO Portlet

UP2UC-150-R

Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Unshielded, 3 A, 12.7mm x 9.3mm x 5.21mm

Manufacturer:Eaton
Avnet Manufacturer Part #: UP2UC-150-R
Secondary Manufacturer Part#: UP2UC-150-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free, RoHS compliant
  • 125°C maximum total temperature operation
  • 9.5 x 12.7 x 5.21mm drum core
  • Ferrite core material
  • Inductance range from 1.0µH to 1000µH
  • Current range from 0.30 to 9.0 amps

Technical Attributes

Find Similar Parts

Description Value
35.4 mOhm
15 uH
20
Unshielded
5.21 mm
12.95 mm
UP2 Series
9.5 mm
3.1 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.87934
15000+
$0.629
30000+
$0.6035
60000+
$0.578
120000+
$0.56738