UP2B-680-R
Power Inductor (SMD), UNI-PAC™, 68 µH, 1.5 A, Unshielded, 1.2 A, UP2B Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: UP2B-680-R
Secondary Manufacturer Part#: UP2B-680-R
- RoHS 10 Compliant
- Tariff Charges
The UP2B-680-R is an UNI-PAC™ surface-mount Power Inductor with ferrite core. It is ideal for applications requiring low inductance and high-current in a miniature package.
- Maximum power density
- Protective case eliminates core breakage
- Meets UL94V-0 flammability standard
- 260°C Maximum for 10sec solder reflow temperature
- -40 to 125°C Storage temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |