TVA1635-3R0356-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| PC Pin | ||
| 0.015 Ohm | ||
| 7.5 mm | ||
| 1000 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| 16.5 mm | ||
| 38 mm | ||
| TVA Series | ||
| AEC-Q200 | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.J.2 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |