TV1020-3R0605-R
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: TV1020-3R0605-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.035 ohm | ||
| 5 mm | ||
| Through Hole | ||
| -40 °C | ||
| 1000 hours @ 85°C | ||
| Radial Leaded | ||
| TV Series | ||
| -10%, +30% | ||
| null | ||
| null | ||
| 10.5 mm | ||
| 22.3 mm | ||
| 3 V | ||
| null | ||
| Radial Leaded | ||
| 65 °C | ||
| 6 F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |