PDP SEO Portlet

TR2/6125FF5-R

SMD Fuse, Fast Acting, 5 A, 125 VAC, 72 VDC, 2410 [6125 Metric], 6125FF

Manufacturer:Eaton
Avnet Manufacturer Part #: TR2/6125FF5-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting surface mount fuse
  • Overcurrent protection of systems up to 125Vac/72Vdc
  • High inrush withstand capability
  • Solder immersion compatible

Technical Attributes

Find Similar Parts

Description Value
2410 [6125 Metric]
125 V
5 A
Fast Acting
72 V
50 A
300 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00