TB345-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Black | ||
| Tin | ||
| Panel Mount | ||
| 2 | ||
| 2 | ||
| -40 to 130 °C | ||
| 14.2000 mm | ||
| 14.2 mm | ||
| 33.8 mm | ||
| 168.14 x 33.8 x 20.5 mm | ||
| 20.5 mm | ||
| 168.14 mm | ||
| 45 A | ||
| Screw | ||
| 22 to 10, 22 AWG | ||
| 10 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |