TB200-20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Panel Mount | ||
| 11.1 mm | ||
| 28.4 mm | ||
| 241.3 x 28.4 x 14.2 mm | ||
| 14.2 mm | ||
| 241.3 mm | ||
| Screw | ||
| 22 to 12, 22 AWG | ||
| 12 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |