TB200-04BS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| 30 A | ||
| Panel Mount | ||
| 1 | ||
| 11.1 mm | ||
| TB200 | ||
| 30 A | ||
| Screw | ||
| 300 V | ||
| 20 to 12 AWG | ||
| 12 AWG | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |