PDP SEO Portlet

SS-5H-1.25A-AP

Fuse, PCB Leaded, 1.25 A, 250 VAC, SS-5H, Time Delay, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: SS-5H-1.25A-AP
Secondary Manufacturer Part#: SS-5H-1-25A-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Radial leaded, time delay with high breaking capacity
  • Designed to IEC60127-3
  • Plastic cap and base, flammability UL 94V0
  • Protects against harmful overcurrents in primary and secondary applications
  • Small rectangular-leaded design utilizes less board space
  • High frequency vibration: MIL-STD-202F,Method 201A
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
1.25 A
PC Pin
SS-5H Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.28714
10000+
$0.26713
20000+
$0.26578
40000+
$0.26442
80000+
$0.26306