PDP SEO Portlet

SS-5F-2.5A-BK

Fuse, PCB Leaded, 2.5 A, 250 VAC, SS-5F, Fast Acting, Radial Leaded

Manufacturer:Eaton
Product Category: Fuses, PCB Leaded
Avnet Manufacturer Part #: SS-5F-2.5A-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting subminiature fuse
  • Plastic cap and base, flammability UL 94V0
  • Lead wire with tin-plated copper, diameter 0.6mm
  • Protects against harmful overcurrents in primary and secondary applications
  • Small radial-leaded design minmizes board space and eliminates need for additional mounting components
  • Designed to UL 248-14

Technical Attributes

Find Similar Parts

Description Value
Radial Leaded
Radial Leaded
250 V
2.5 A
Fast Acting
null
50 A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 1.57143
200+
$1.57143
1000+
$1.44595
5000+
$1.02368
10000+
$1.00425
20000+
$0.9991
SubTotal:
$314.29