SR-5H-6.3A-AP
Fuse, PCB Leaded, 6.3 A, 250 VAC, SR-5H, Time Delay, Radial Leaded
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: SR-5H-6.3A-AP
Secondary Manufacturer Part#: SR-5H-6-3A-AP
- RoHS 10 Compliant
- Tariff Charges
- Radial leaded time-delay thru-hole fuse
- Designed to IEC 60127-3, Sheet 4
- Ideal for electronic lighting ballasts
- cURus Recognized at 300V/100A
- Internationally accepted for primary and secondary overcurrent protection
- Place directly into PCB or plug into BK/PCS holder
- High inrush withstand capability
- Compatible with leaded and lead-free reflow and wave solder
- Plastic base/cap, UL 94V0
- Halogen Free and Lead Free
- Pins are tin-plated copper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 100 A | ||
| Radial Leaded | ||
| 6.3 A | ||
| PC Pin | ||
| SR-5H Series | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |