SR-5H-500MA-APH
Fuse, PCB Leaded, 500 mA, 300 VAC, SR-5H, Time Delay, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 100 A | ||
| Radial Leaded | ||
| 500 mA | ||
| PC Pin | ||
| Through Hole | ||
| SR-5H Series | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |