PDP SEO Portlet

SR-5H-3.15A-APH

Fuse, PCB Leaded, 3.15 A, 300 VAC, SR-5H, Time Delay, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: SR-5H-3.15A-APH
Secondary Manufacturer Part#: SR-5H-3-15A-APH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Radial leaded time-delay thru-hole fuse
  • Designed to IEC 60127-3, Sheet 4
  • Ideal for electronic lighting ballasts
  • cURus Recognized at 300V/100A
  • Internationally accepted for primary and secondary overcurrent protection
  • Place directly into PCB or plug into BK/PCS holder
  • High inrush withstand capability
  • Compatible with leaded and lead-free reflow and wave solder
  • Plastic base/cap, UL 94V0
  • Halogen Free and Lead Free
  • Pins are tin-plated copper

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
3.15 A
PC Pin
SR-5H Series
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.86571
5000+
$0.80662
10000+
$0.80252
20000+
$0.79843
40000+
$0.79433