PDP SEO Portlet

SR-5F-1A-BK

Fuse, PCB Leaded, 1 A, 250 VAC, SR-5F, Fast Acting, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: SR-5F-1A-BK
Secondary Manufacturer Part#: SR-5F-1A-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting, low breaking capacity subminiature fuse
  • Plastic cap and base, flammability UL 94V0
  • Lead wire with tin-plated copper, diameter 0.6mm
  • Protects against harmful overcurrents in primary and secondary applications
  • Small radial-leaded design minmizes board space and eliminates need for additional mounting components (BK/PCS holder optional if field replacement is desirable)
  • Designed to UL 248-14

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
Radial Leaded
1 A
PC Pin
SR-5F Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.34286
1000+
$1.17297
5000+
$0.74474
10000+
$0.61923
20000+
$0.60375